Reference Only

EX-17E-C5

Photoelectric Sensors .

Manufacturer:

Mfr Part:
EX-17E-C5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance500 mm
Light SourceRed LED
Output ConfigurationNPN
Connection MethodCable
Cable Length5 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP67
Operating Supply Voltage12 VDC to 24 VDC
Product TypePhotoelectric Sensors
SeriesEX-10
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
171,53 €171,53 €
Need more?
Contact Us