Reference Only

EX-24A-C5

Photoelectric Sensors .

Manufacturer:

Mfr Part:
EX-24A-C5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPhotoelectric Sensors
Sensing MethodReflective
Sensing Distance2 mm to 25 mm
Light SourceRed LED
Amplifier TypeBuilt In
Output ConfigurationNPN Open Collector
Connection MethodCable
Cable Length5 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 50 C
IP RatingIP67
Operating Supply Voltage12 VDC to 24 VDC
Product TypePhotoelectric Sensors
SeriesEX-20
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
95,08 €95,08 €
Need more?
Contact Us