Reference Only
EX-F1-C5
Obsolete
Level Sensors - Industrial
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Level Sensors - Industrial | |
| Process Medium | Liquid | |
| Output Type | NPN | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 24 V | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | Liquid Level Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?