
EX113-1000-2
Encoders 1000 PPR FLANGE MNT.
Datasheet
EX113-1000-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Mounting Style | Panel Mount | |
| Product | Optical Encoders | |
| Resolution | 1000 PPR | |
| Technology | Rotary | |
| Termination Style | Cable | |
| Output Type | Quadrature with Index and Complements | |
| With Switch | Without Switch | |
| Dimensions | 1.1 in | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 240,67 € | 1.203,35 € | |
| 231,17 € | 2.311,70 € |
Need more?