Reference Only
EXD420TN
Antennas DUCK,EXD,420-450MHz, STUB.
Datasheet
EXD420TN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 420 MHz | |
| Maximum Frequency | 450 MHz | |
| Protocol - WiFi - 802.11 | LPWAN | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | Unity | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | TNC Male | |
| Center Frequency | 435 MHz | |
| Application | Land Mobile Radio, Two-Way Radio Applications, Walkie Talkies | |
| Length | 4.1 in | |
| Series | EXD | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,37 € | 1.537,00 € | |
| 13,62 € | 3.405,00 € | |
| 13,54 € | 6.770,00 € |
Need more?