Reference Only
EXFTC-20N-C20001
Force Sensors & Load Cells XFTC300-20N.
Manufacturer:
Mfr Part: EXFTC-20N-C20001
TTI Part: Not Assigned
Datasheet
EXFTC-20N-C20001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Force Sensors & Load Cells | |
| Sensor Type | Load Cell | |
| Operating Force | 20 N | |
| Mounting Style | Cable | |
| Product Type | Force Sensors & Load Cells | |
| Series | XFTC300 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.740,83 € | 2.740,83 € |
Need more?