
EXG2E205HRPT
New Product
Film Capacitors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Film Capacitors | |
| Capacitance | 2 uF | |
| Product | Film Capacitors | |
| Voltage Rating AC | 250 VAC | |
| Tolerance | - 5 %, + 10 % | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,43 € | 286,00 € | |
| 1,25 € | 750,00 € | |
| 1,18 € | 1.180,00 € | |
| 1,08 € | 5.400,00 € | |
| 1,01 € | 10.100,00 € |
Need more?