Reference Only
EXP5-10BG-C00007
Pressure Sensors - Industrial XP5-M-10BG-/V5/CD6A/L6M.
Datasheet
EXP5-10BG-C00007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 150 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.25 % | |
| Output Type | Millivolt | |
| Port Size | M5 x 0.8 Male | |
| Operating Supply Voltage | 10 V | |
| Height | 17.78 mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | XP5 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 10 V | |
| Supply Voltage - Min | 1 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.040,89 € | 2.040,89 € | |
| 1.905,98 € | 9.529,90 € |
Need more?