
EXTWLAUPS3
Calibration, Warranties, & Service Plans .
Datasheet
EXTWLAUPS3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Calibration, Warranties, & Service Plans | |
| Type | Extended Warranty - 1 Year | |
| Product | Warranty Plans | |
| Equipment Type | 10-20 kVA Lead Acid UPS | |
| For Use With | VRLA Uninterruptible Power Supply | |
| Product Type | Calibration, Warranties, & Service Plans | |
| Subcategory | Test Equipment |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.313,14 € | 1.313,14 € |
Need more?