Reference Only
EYG-R1014ZLDB
Thermal Interface Products 138 mmx98 mmx0.25 mm250 W/m-K - 55 C+ 400 C.
Datasheet
EYG-R1014ZLDB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | High Compressible Graphite Sheet | |
| Package / Case | Non-standard | |
| Material | Graphite | |
| Thermal Conductivity | 250 W/m-K | |
| Color | Gray | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 400 C | |
| Length | 138 mm | |
| Width | 98 mm | |
| Thickness | 0.25 mm | |
| Tensile Strength | 600 kPa | |
| Flammability Rating | UL 94 V-0 | |
| Series | EYGR | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8545904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,36 € | 223,60 € | |
| 21,05 € | 421,00 € | |
| 20,31 € | 1.015,50 € | |
| 19,59 € | 1.959,00 € | |
| 18,75 € | 3.750,00 € | |
| 18,50 € | 9.250,00 € |
Need more?