Reference Only
EYG-S0305ZLSM
Thermal Interface Products Soft PGS - IGBT Mod SEMIKRON.
Datasheet
EYG-S0305ZLSM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Package / Case | Non-standard | |
| Material | Graphite | |
| Thermal Conductivity | 20 W/m-K | |
| Color | Gray | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 400 C | |
| Length | 27 mm | |
| Width | 51 mm | |
| Thickness | 0.2 mm | |
| Tensile Strength | 600 kPa | |
| Series | Soft-PGS | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8545904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,13 € | 63,90 € | |
| 1,95 € | 117,00 € | |
| 1,81 € | 217,20 € | |
| 1,73 € | 467,10 € | |
| 1,69 € | 861,90 € | |
| 1,63 € | 1.662,60 € | |
| 1,54 € | 3.880,80 € |
Need more?