Reference Only
EYG-S0409ZLMG
Thermal Interface Products Soft PGS - IGBT Mod Fuji Elec..
Datasheet
EYG-S0409ZLMG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Package / Case | Non-standard | |
| Material | Graphite | |
| Thermal Conductivity | 20 W/m-K | |
| Color | Gray | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 400 C | |
| Length | 41 mm | |
| Width | 88 mm | |
| Thickness | 0.2 mm | |
| Tensile Strength | 600 kPa | |
| Series | Soft-PGS | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8545904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,93 € | 147,90 € | |
| 4,66 € | 279,60 € | |
| 4,45 € | 534,00 € | |
| 4,28 € | 1.155,60 € | |
| 4,17 € | 2.126,70 € | |
| 4,06 € | 4.141,20 € | |
| 4,03 € | 10.155,60 € |
Need more?