Reference Only
EYG-TF0F0A15A
Obsolete
Thermal Interface Products Graphite-PAD 1.5mm 150x150mm
Datasheet
EYG-TF0F0A15A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Graphite Pad | |
| Material | Graphite | |
| Thermal Conductivity | 13 W/m-K | |
| Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 150 mm | |
| Width | 150 mm | |
| Thickness | 1.5 mm | |
| Tensile Strength | 300 kPa | |
| Series | EYGT | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Thermal Resistance | 100 C/W | |
| Tradename | Graphite-PAD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8545904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?