Reference Only
EYL-GMFB240D
LED Lenses & Assemblies Aspherical Glass Len
Datasheet
EYL-GMFB240D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | LED Lenses & Assemblies | |
| Type | Glass Lens | |
| For Use With | Optical Communication Systems | |
| Diameter | 3 mm | |
| Color | Clear | |
| Shape | Round | |
| Series | EYL-G | |
| Height | 1.5 mm | |
| Length | 3 mm | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Width | 3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?