Reference Only

EYP-05BE101

Obsolete
Thermal Cutoffs THERMAL CUTOFF

Manufacturer:

Mfr Part:
EYP-05BE101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThermal Cutoffs
Contact Rating1.5 A, 3 A
Rated Temperature+ 102 C
Maximum Temperature+ 200 C
SeriesEYP-E
Product TypeThermal Cutoffs
ProductThermal Cutoffs
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?