Reference Only

EYP-2BN110

Obsolete
Thermal Cutoffs 115C 2A/250VAC THERMAL CUTOFF

Manufacturer:

Mfr Part:
EYP-2BN110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThermal Cutoffs
Contact Rating5 A
Rated Temperature+ 115 C
Maximum Temperature+ 200 C
SeriesEYP-N
Product TypeThermal Cutoffs
ProductThermal Cutoffs
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?