Reference Only
EZ-400-4195M-X
RF Connectors / Coaxial Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| RF Series | 4.1/9.5 | |
| Gender | Plug (Pin) | |
| Orientation | Straight | |
| Cable Type | LMR-400 | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | EZ | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 3190-2969 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,46 € | 355,58 € | |
| 15,42 € | 385,50 € | |
| 15,01 € | 750,50 € | |
| 14,62 € | 1.462,00 € | |
| 14,14 € | 3.535,00 € | |
| 13,81 € | 6.905,00 € |
Need more?