Reference Only
EZ-400-QNF-X
RF Connectors / Coaxial Connectors .
Datasheet
EZ-400-QNF-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| RF Series | QN | |
| Gender | Jack (Socket) | |
| Orientation | Straight | |
| Cable Type | LMR-400 | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | EZ | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 3190-2980 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,84 € | 374,92 € | |
| 27,04 € | 676,00 € | |
| 26,03 € | 1.301,50 € | |
| 25,55 € | 2.555,00 € | |
| 24,78 € | 6.195,00 € |
Need more?