Reference Only
EZA-SCE470M
End of Life
Feed Through Capacitors 47PF 20% SMD
Datasheet
EZA-SCE470M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 47 pF | |
| Termination Style | SMD/SMT | |
| Number of Terminals | 3 Terminal | |
| Package / Case | 1608 (4020 metric) | |
| Length | 4 mm | |
| Width | 2.1 mm | |
| Height | 0.65 mm | |
| Series | EZASC | |
| Packaging | Reel | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?