Reference Only
EZE480A18R
Solid State Relays - SSRs PM SSR, 660Vac/18A , 18-36Vac In, RN.
Datasheet
EZE480A18R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Load Current Rating | 18 A | |
| Load Voltage Rating | 48 VAC to 660 VAC | |
| Control Voltage Range | 18 VAC to 36 VAC | |
| Input Current | 10 mA | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,50 € | 890,00 € | |
| 42,48 € | 2.124,00 € | |
| 41,23 € | 4.123,00 € |
Need more?