Reference Only
F01A125V1-1/2AS
Industrial & Electrical Fuses 125V 1.5A Silver Plated.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Military Fuses | |
| Current Rating | 500 mA | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Clip | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Series | F01A | |
| Diameter | 6.35 mm | |
| Length | 25.4 mm | |
| Subcategory | Fuses | |
| Part # Aliases | F01A125V1-1-2AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,08 € | 308,00 € | |
| 2,99 € | 1.495,00 € | |
| 2,92 € | 2.920,00 € | |
| 2,80 € | 5.600,00 € |
Need more?