Reference Only
F01A125V3A
Obsolete
Industrial & Electrical Fuses 125V 3A
Datasheet
F01A125V3A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | F01A | |
| Product | Glass Fuses | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Body Style | Cylindrical | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Diameter | 6.35 mm | |
| Length | 25.4 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?