Reference Only
F03-14-3P
Switch Hardware SEPARATOR.
Datasheet
F03-14-3P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Electrode Separator | |
| Series | F03 | |
| Packaging | Bulk | |
| Length | 20 mm | |
| Outside Diameter | 41 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1603078 F03143P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896060 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,15 € | 6,15 € | |
| 5,62 € | 56,20 € | |
| 4,97 € | 124,25 € | |
| 4,88 € | 244,00 € | |
| 4,80 € | 480,00 € | |
| 4,69 € | 1.172,50 € | |
| 4,61 € | 2.305,00 € | |
| 4,54 € | 4.540,00 € |
Need more?