Reference Only
F03-16PE-2M
Level Sensors SENSING BAND 2M.
Datasheet
F03-16PE-2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Level Sensors | |
| Output Type | NPN | |
| Description/Function | Liquid leak sensor | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Adhesive, Screw | |
| Mounting | Adhesive, Screw | |
| Operating Supply Voltage | 24 V | |
| Product Type | Liquid Level Sensors | |
| Series | F03 | |
| Subcategory | Sensors | |
| Part # Aliases | F0316PE2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032906180 |
| TARIC | 9032900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,58 € | 75,58 € | |
| 70,06 € | 350,30 € | |
| 66,86 € | 1.671,50 € | |
| 63,86 € | 3.193,00 € | |
| 62,31 € | 6.231,00 € |
Need more?