Reference Only
F03B125V6-1/4AS
Industrial & Electrical Fuses 125V 6.25A Silver Plated.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | F03B | |
| Product | Glass Fuses | |
| Current Rating | 6.25 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Body Style | Cylindrical | |
| Mounting Style | Holder / Clip | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Part # Aliases | F03B125V6-1-4AS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,83 € | 1.691,50 € | |
| 31,21 € | 3.121,00 € | |
| 28,04 € | 7.010,00 € |
Need more?