Reference Only
F1827D400
Discrete Semiconductor Modules 125 VAC 25A MODULE POWER.
Datasheet
F1827D400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Discrete Semiconductor Modules | |
| Product | SCR-Diode Modules | |
| Type | SCR Module | |
| Technology | Si | |
| Vf - Forward Voltage | 1.55 V | |
| Vr - Reverse Voltage | 400 V | |
| Mounting Style | Screw Mount | |
| Package / Case | Module | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | F18 | |
| Packaging | Each | |
| Configuration | Bridge, 1-Phase | |
| Gate Trigger Current - Igt | 150 mA | |
| Output Current | 25 A | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Discrete Semiconductor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 155 / Multiples: 155)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,43 € | 11.846,65 € |
Need more?