
F26H19S-16-050-5
Flat Cables 26AWG SPC ALY 16COND 050 BLU PRICEDPER FT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Number of Conductors | 16 Conductor | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 304.8 mm (12 in) | |
| Series | 100057 | |
| Pitch | 0.05 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?