F2807S-26-0394-5 Molex / Temp-Flex

F2807S-26-0394-5

Flat Cables 28AWGSPC 26COND 0394 BLU PRICED PER FT

Manufacturer:

Mfr Part:
F2807S-26-0394-5

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors26 Conductor
Wire Gauge - AWG28 AWG
Cable Length304.8 mm (12 in)
Series100057
Pitch0.0394 in
Product TypeFlat Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?