F3001S-20-025-85 Molex / Temp-Flex

F3001S-20-025-85

Flat Cables 20C 30AWG FEP RIBBON SOLID, PRICED PER FT

Manufacturer:

Mfr Part:
F3001S-20-025-85

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
Number of Conductors20 Conductor
Wire Gauge - AWG30 AWG
Cable Length304.8 mm (12 in)
Series100057
PackagingSpool
Product TypeFlat Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?