F3001S-6-025-85 Molex / Temp-Flex

F3001S-6-025-85

Flat Cables 6C 30AWG FEP RIBBON SOLID, PRICED PER FT

Manufacturer:

Mfr Part:
F3001S-6-025-85

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors6 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.635 mm (0.025 in)
Cable Length304.8 mm (12 in)
Series100057
Pitch0.025 in
Product TypeFlat Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?