Reference Only
F339MX222231JCI2B0
Safety Capacitors 0.0022uF 5% 310V.
Datasheet
F339MX222231JCI2B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Safety Capacitors | |
| Product | Safety Film Capacitors | |
| Series | F339MX2 | |
| Packaging | Bulk | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.250 / Multiples: 1.250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,624 € | 780,00 € | |
| 0,623 € | 1.557,50 € | |
| 0,576 € | 2.880,00 € | |
| 0,575 € | 5.750,00 € |
Need more?