
F3ET2-005-1200
TFT Displays & Accessories 1200L, 5mm Pitch 3m Range.
Datasheet
F3ET2-005-1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | TFT Displays & Accessories | |
| Product Type | TFT Displays | |
| Subcategory | Displays | |
| Part # Aliases | F3ET20051200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.612,66 € | 4.612,66 € |
Need more?