
F3ET2-005-300
Obsolete
TFT Displays & Accessories 300L, 5mm Pitch 3m Range
Datasheet
F3ET2-005-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | TFT Displays & Accessories | |
| Product Type | TFT Displays | |
| Subcategory | Displays | |
| Part # Aliases | F3ET2005300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?