Reference Only
F3SG-4SRA0160-25
Safety Light Curtains .
Datasheet
F3SG-4SRA0160-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Light Curtains | |
| Product | Paired Light Curtains | |
| Operating Supply Voltage | 24 VDC | |
| Range | 0.3 m to 20 m | |
| IP Rating | IP65, IP67, IP67G | |
| Material | Aluminum | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 30 C | |
| Output Type | PNP/NPN | |
| Product Type | Optical Sensors | |
| Resolution | 25 mm | |
| Series | F3SG-SR | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 28.8 VDC | |
| Supply Voltage - Min | 19.2 VDC | |
| Part # Aliases | F3SG4SRA016025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 821,63 € | 821,63 € | |
| 780,27 € | 3.901,35 € | |
| 771,88 € | 7.718,80 € |
Need more?