Reference Only

F3SP-B1P

Safety Relays 3NO+1NC F3SN/F3SH USE W/ SAFETY CURTN.

Manufacturer:

Mfr Part:
F3SP-B1P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySafety Relays
Coil Voltage24 VDC
Relay Contact Form3PST-NO
IP RatingIP20
Coil Resistance100 MOhms
Current Rating - Max5 A
Product TypeSafety Relays
ProductSafety Relay Units
SubcategoryRelays
Switching Voltage250 VAC, 125 VDC
Part # AliasesF3SPB1P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
526,09 €526,09 €
Need more?
Contact Us