Reference Only
F420-F000L12M-SRS
Vision Sensors
Datasheet
F420-F000L12M-SRS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Vision Sensors | |
| Product | Industrial Miniature Serial/USB Smart Cameras | |
| Sensor Type | Monochrome | |
| Resolution | 1280 x 960 (1.2 MP) | |
| Shutter Type | Global Shutter | |
| Lens Mount | Variable - Auto Focus | |
| Lens Type | Narrow - Auto Focus | |
| Supply Voltage - Max | 5 VDC | |
| Light Source | External Lighting | |
| Interface Type | Ethernet over USB, RS-232, USB | |
| IP Rating | IP54 | |
| Housing Material | Aluminum, Alumite | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | 0 C | |
| Subcategory | Cameras & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?