Reference Only
F420-F000M03M-NNA
Vision Sensors .
Datasheet
F420-F000M03M-NNA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Vision Sensors | |
| Product | Industrial Miniature Serial/USB Smart Cameras | |
| Sensor Type | Monochrome | |
| Resolution | 752 x 480 (0.3 MP) | |
| Shutter Type | Global Shutter | |
| Lens Mount | Variable - Auto Focus | |
| Lens Type | Medium Field of View | |
| Focal Length | 7.7 mm | |
| Supply Voltage - Max | 5 VDC | |
| Light Source | Internal Lighting | |
| Interface Type | Ethernet over USB, RS-232, USB | |
| IP Rating | IP54 | |
| Housing Material | Aluminum, Alumite | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | 0 C | |
| Subcategory | Cameras & Accessories | |
| Part # Aliases | F420F000M03MNNA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8525895050 |
| TARIC | 8525890000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.053,33 € | 3.053,33 € |
Need more?