Reference Only
F461FR106J160Z
Film Capacitors 160V 10uF 5% LS=27.5mm.
Datasheet
F461FR106J160Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 160 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 27.5 mm (1.083 in) | |
| Length | 31.5 mm (1.24 in) | |
| Width | 17.5 mm (0.689 in) | |
| Product | AC and Pulse Film Capacitors | |
| Voltage Rating AC | 90 VAC | |
| Tolerance | 5 % | |
| Height | 28 mm (1.102 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | F46 | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | General Purpose, Single Metallized Polypropylene Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 760 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,33 € | 2.530,80 € |
Need more?