Reference Only
F50
Obsolete
Selector Switches NO GREEN PLUNGER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Selector Switches | |
| Contact Form | SPST | |
| Current Rating | 6 A | |
| Actuator | Plunger | |
| Illuminated | Illuminated | |
| Mounting Style | Panel Mount | |
| Control Type | Selector | |
| Actuator Style | Plunger | |
| Product Type | Control Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1-1437612-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?