
F715100000
Fiber Optic Connectors EC PLUG MM128 CABLE 9- 3MM.
Datasheet
F715100000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Connectors | |
| Series | EC | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,70 € | 444,50 € | |
| 12,51 € | 625,50 € | |
| 11,04 € | 1.104,00 € | |
| 10,30 € | 2.575,00 € | |
| 10,08 € | 5.040,00 € | |
| 9,57 € | 9.570,00 € |
Need more?