
F715704000
Fiber Optic Connectors EC ADAPTOR W/MOUNT HOLES.
Datasheet
F715704000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Connectors | |
| Series | EC | |
| Product | Adapters | |
| Port Type | Simplex | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,58 € | 368,70 € | |
| 23,48 € | 587,00 € | |
| 22,72 € | 1.136,00 € | |
| 21,96 € | 2.196,00 € | |
| 20,75 € | 5.187,50 € | |
| 20,15 € | 10.075,00 € |
Need more?