
F718103201
Fiber Optic Connectors Blue boot for SC, FC & ST plug, cable 3mm.
Datasheet
F718103201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Connectors | |
| Series | FC, SC | |
| Product | Accessories | |
| Color | Blue | |
| Accessory Type | Boot | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,32 € | 132,00 € | |
| 1,31 € | 655,00 € | |
| 1,21 € | 1.210,00 € | |
| 1,17 € | 2.925,00 € | |
| 1,15 € | 5.750,00 € |
Need more?