Reference Only
F725E10000
Fiber Optic Connectors EZ-LUX RECEPTACLE D-HOLE NO BOOT.
Datasheet
F725E10000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Connectors | |
| Product | Connectors | |
| Mode | Multimode, Singlemode | |
| Fiber Diameter | 2 mm | |
| Number of Positions | 1 Position | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Jam Nut Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,20 € | 90,20 € | |
| 76,69 € | 766,90 € | |
| 73,67 € | 1.841,75 € | |
| 71,21 € | 3.560,50 € | |
| 67,30 € | 6.730,00 € |
Need more?