Reference Only
F728003100
Fiber Optic Connectors SC PC simplex plug MM128 m for cable 0,9mm.
Datasheet
F728003100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Connectors | |
| Series | SC | |
| Product | SC Connectors | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,36 € | 103,60 € | |
| 9,97 € | 299,10 € | |
| 9,56 € | 478,00 € | |
| 9,03 € | 903,00 € | |
| 8,23 € | 2.057,50 € | |
| 7,71 € | 3.855,00 € | |
| 7,07 € | 7.070,00 € |
Need more?