Reference Only
F739P0000070
Fiber Optic Cable Assemblies
Datasheet
F739P0000070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Application | Field | |
| Connector End A | Plug | |
| Connector End B | Plug | |
| Fiber Diameter | 9 um, 125 um | |
| Cable Length | 35 m | |
| Number of Fibers | 2 Fiber | |
| IP Rating | IP67 | |
| Cable Diameter | 5.5 mm | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?