
F780025000
Wire Stripping & Cutting Tools Primary stripper (for 900 m coating).
Datasheet
F780025000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Tools | |
| Packaging | Bulk | |
| Product Type | Wire Strippers & Cutters | |
| Series | LC | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 368,63 € | 368,63 € | |
| 341,70 € | 1.708,50 € | |
| 330,73 € | 3.307,30 € | |
| 316,77 € | 7.919,25 € |
Need more?