Reference Only
F9473PC 1/2
Adhesive Tapes TAPE 1/2" X 60 YDS.
Datasheet
F9473PC 1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Industrial | |
| Material | Polyester | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Description/Function | Adhesive Transfer Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 690 kPa | |
| Thickness | 0.26 mm | |
| Part # Aliases | 02120013972 70006110848 7000115608 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,59 € | 1.090,62 € | |
| 56,63 € | 3.058,02 € | |
| 55,56 € | 6.000,48 € |
Need more?