Reference Only

FA1-NCSP-C01-1

RF Connectors / Coaxial Connectors RG174 188 316 MALE ST FAKRA SMB.

Manufacturer:

Mfr Part:
FA1-NCSP-C01-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesFAKRA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174/U, 188A/U, 316/U
Body FinishNickel
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismKeyed
Insulation Resistance1 GOhms
IsolationNon-Isolated
Mating Cycles100
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesFAKRA
SubcategoryRF Interconnects
TradenameAUTOMATE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
1,26 €315,00 €
Need more?
Contact Us