Reference Only

FA1000-62-85B1-0024A

Fiber Optic Cable Assemblies D38999 Skt to LC 24" long

Manufacturer:

Mfr Part:
FA1000-62-85B1-0024A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
Connector End BLC
Cable TypeJumper
Cable Length2 ft
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenameEye-Beam

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?