Reference Only
FA20NP02W333JNU06
Multilayer Ceramic Capacitors MLCC - Leaded 450V 0.033uF NP0 5% RAD LS:5mm AEC-Q200.
Datasheet
FA20NP02W333JNU06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | FA | |
| Termination Style | Radial | |
| Capacitance | 0.033 uF | |
| Voltage Rating DC | 450 VDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5 % | |
| Lead Spacing | 5 mm | |
| Case Style | Dipped | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | Automotive MLCCs | |
| Length | 5.5 mm | |
| Width | 4 mm | |
| Height | 7 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Ammo Pack | |
| Class | Class 1 | |
| Lead Diameter | 0.5 mm | |
| Lead Style | Inside Kink | |
| Package / Case | 5.5 mm x 7.0 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | MLCC With Dipped Radial Lead Automotive Grade, High Temperature Capacitor | |
| Part # Aliases | FA20NP02W333JNU06 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,659 € | 988,50 € | |
| 0,658 € | 1.974,00 € | |
| 0,643 € | 3.858,00 € | |
| 0,628 € | 5.652,00 € |
Need more?